52 MHz TCXO Clipped Sine Wave Oscillator 1.2V ~ 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 52,0-JT21LE-E-K-V-LF

DigiKey Part Number
1908-O52,0-JT21LE-E-K-V-LFTR-ND - Tape & Reel (TR)
1908-O52,0-JT21LE-E-K-V-LFCT-ND - Cut Tape (CT)
1908-O52,0-JT21LE-E-K-V-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 52,0-JT21LE-E-K-V-LF
Description
XTAL OSC TCXO 52MHZ CLPSNWV SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
52 MHz TCXO Clipped Sine Wave Oscillator 1.2V ~ 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.2V ~ 1.8V
Mfr
Frequency Stability
±0.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
1µA
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$123.00000NT$123
10NT$107.20000NT$1,072
25NT$101.40000NT$2,535
50NT$97.20000NT$4,860
100NT$93.17000NT$9,317
250NT$88.11600NT$22,029
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$84.47800NT$42,239
1,000NT$80.99200NT$80,992
1,500NT$79.02267NT$118,534
2,500NT$76.61040NT$191,526
3,500NT$75.06314NT$262,721
Manufacturers Standard Package