
Q 0,032768-JTX310-12,5-20-T1-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX310-12,5-20-T1-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX310-12,5-20-T1-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX310-12,5-20-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-12,5-20-T1-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$24.00000 | NT$24 |
| 10 | NT$21.30000 | NT$213 |
| 25 | NT$20.20000 | NT$505 |
| 50 | NT$19.36000 | NT$968 |
| 100 | NT$18.55000 | NT$1,855 |
| 250 | NT$17.54000 | NT$4,385 |
| 500 | NT$16.81600 | NT$8,408 |
| 1,000 | NT$16.12000 | NT$16,120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$15.07700 | NT$45,231 |
| 6,000 | NT$14.45383 | NT$86,723 |
| 9,000 | NT$14.10167 | NT$126,915 |
| 15,000 | NT$13.67040 | NT$205,056 |
| 21,000 | NT$13.39357 | NT$281,265 |


