32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-12,5-20-T2-70K-LF

DigiKey Part Number
1908-Q0,032768-JTX310-12,5-20-T2-70K-LFTR-ND - Tape & Reel (TR)
1908-Q0,032768-JTX310-12,5-20-T2-70K-LFCT-ND - Cut Tape (CT)
1908-Q0,032768-JTX310-12,5-20-T2-70K-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-12,5-20-T2-70K-LF
Description
XTAL 32.768KHZ 12.5PF 70KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
70 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (3.2x1.5)
Frequency Stability
±250ppm
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,339
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$10.00000NT$10
10NT$8.30000NT$83
25NT$7.88000NT$197
50NT$7.54000NT$377
100NT$7.23000NT$723
250NT$6.83600NT$1,709
500NT$6.55200NT$3,276
1,000NT$6.28100NT$6,281
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$5.87400NT$17,622
6,000NT$5.63100NT$33,786
9,000NT$5.49356NT$49,442
15,000NT$5.32520NT$79,878
21,000NT$5.21719NT$109,561
30,000NT$5.10510NT$153,153
Manufacturers Standard Package