32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-12,5-20-T2-HMR-LF

DigiKey Part Number
1908-1337-2-ND - Tape & Reel (TR)
1908-1337-1-ND - Cut Tape (CT)
1908-1337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-12,5-20-T2-HMR-LF
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Fundamental
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Base Product Number
ESR (Equivalent Series Resistance)
80 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 0,032768-JTX310-9-20-T2-HMR-LFJauch Quartz42,2451908-1332-1-NDNT$18.00000Similar
Q 0,032768-JTX310-12,5-20-T3-HMR-LFJauch Quartz7,9431908-1339-1-NDNT$17.00000Parametric Equivalent
ABS07AIG-32.768KHZ-1-TAbracon LLC3,289535-ABS07AIG-32.768KHZ-1-TCT-NDNT$26.00000Parametric Equivalent
In-Stock: 558
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$16.00000NT$16
10NT$13.80000NT$138
25NT$13.12000NT$328
50NT$12.56000NT$628
100NT$12.05000NT$1,205
250NT$11.39600NT$2,849
500NT$10.92400NT$5,462
1,000NT$10.47200NT$10,472
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$9.79367NT$29,381
6,000NT$9.38883NT$56,333
9,000NT$9.15989NT$82,439
15,000NT$8.87940NT$133,191
21,000NT$8.69948NT$182,689
30,000NT$8.51280NT$255,384
Manufacturers Standard Package