
Q 32,0-JXS11P4-8-10/30-T2-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q32,0-JXS11P4-8-10/30-T2-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS11P4-8-10/30-T2-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS11P4-8-10/30-T2-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS11P4-8-10/30-T2-FU-AEC-LF |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 32 MHz | Package / Case |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$24.00000 | NT$24 |
| 10 | NT$21.20000 | NT$212 |
| 25 | NT$20.04000 | NT$501 |
| 50 | NT$19.22000 | NT$961 |
| 100 | NT$18.42000 | NT$1,842 |
| 250 | NT$17.42000 | NT$4,355 |
| 500 | NT$16.70000 | NT$8,350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$16.00900 | NT$16,009 |
| 2,000 | NT$15.34750 | NT$30,695 |
| 3,000 | NT$14.97300 | NT$44,919 |
| 5,000 | NT$14.51460 | NT$72,573 |
| 7,000 | NT$14.22043 | NT$99,543 |
| 10,000 | NT$13.91520 | NT$139,152 |

