48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 48,0-JXS11P4-8-10/30-T2-FU-AEC-LF

DigiKey Part Number
1908-Q48,0-JXS11P4-8-10/30-T2-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q48,0-JXS11P4-8-10/30-T2-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q48,0-JXS11P4-8-10/30-T2-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 48,0-JXS11P4-8-10/30-T2-FU-AEC-LF
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Ratings
AEC-Q200
Type
MHz Crystal
Mounting Type
Surface Mount
Frequency
48 MHz
Package / Case
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$24.00000NT$24
10NT$21.20000NT$212
25NT$20.04000NT$501
50NT$19.22000NT$961
100NT$18.42000NT$1,842
250NT$17.42000NT$4,355
500NT$16.70000NT$8,350
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$16.00900NT$16,009
2,000NT$15.34750NT$30,695
3,000NT$14.97300NT$44,919
5,000NT$14.51460NT$72,573
7,000NT$14.22043NT$99,543
10,000NT$13.91520NT$139,152
Manufacturers Standard Package