10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDD631G103J1GF002E

DigiKey Part Number
709-AMDD631G103J1GF002ETR-ND - Tape & Reel (TR)
709-AMDD631G103J1GF002ECT-ND - Cut Tape (CT)
709-AMDD631G103J1GF002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDD631G103J1GF002E
Description
CAP CER 10NF 5% 630V NP0/C0G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$44.00000NT$44
10NT$29.10000NT$291
50NT$22.96000NT$1,148
100NT$21.07000NT$2,107
500NT$17.87600NT$8,938
1,000NT$16.88800NT$16,888
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$16.07450NT$32,149
4,000NT$15.40450NT$61,618
6,000NT$15.06900NT$90,414
10,000NT$14.69700NT$146,970
14,000NT$14.47943NT$202,712
20,000NT$14.27010NT$285,402
Manufacturers Standard Package