7.24GHz Center Band Pass Ceramic Filter 2 GHz 50Ohm 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7240BP15B2000001E

DigiKey Part Number
712-7240BP15B2000001ETR-ND - Tape & Reel (TR)
712-7240BP15B2000001ECT-ND - Cut Tape (CT)
712-7240BP15B2000001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7240BP15B2000001E
Description
CER FILTER 7.24GHZ BAND PASS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.24GHz Center Band Pass Ceramic Filter 2 GHz 50Ohm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.5dB
Manufacturer
Johanson Technology Inc.
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric), 4 PC Pad
Frequency
7.24GHz Center
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance
50Ohm
Height (Max)
0.041" (1.05mm)
Bandwidth
2 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7240BP15B2000002EJohanson Technology Inc.2,725712-7240BP15B2000002ECT-NDNT$27.00000Parametric Equivalent
In-Stock: 1,375
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$22.00000NT$22
10NT$18.10000NT$181
25NT$16.68000NT$417
50NT$15.68000NT$784
100NT$14.75000NT$1,475
250NT$13.60000NT$3,400
500NT$12.79400NT$6,397
1,000NT$12.03500NT$12,035
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$10.64900NT$42,596
8,000NT$10.01688NT$80,135
12,000NT$9.66458NT$115,975
20,000NT$9.23795NT$184,759
28,000NT$8.96714NT$251,080
40,000NT$8.68853NT$347,541
Manufacturers Standard Package