
TK-120 | |
|---|---|
DigiKey Part Number | K631-ND |
Manufacturer | |
Manufacturer Product Number | TK-120 |
Description | TERMINATION KIT FC/SC/ST CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Termination Kit FC, SC, ST Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Termination Kit | |
Specifications | FC, SC, ST Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14,485.00000 | NT$14,485 |

