
AD-NXESAF-001M | |
|---|---|
DigiKey Part Number | 5448-AD-NXESAF-001M-ND |
Manufacturer | |
Manufacturer Product Number | AD-NXESAF-001M |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$499.00000 | NT$499 |
| 10 | NT$460.20000 | NT$4,602 |
| 25 | NT$426.72000 | NT$10,668 |
| 100 | NT$397.78000 | NT$39,778 |
| 250 | NT$372.52800 | NT$93,132 |
| 500 | NT$350.28600 | NT$175,143 |


