
AD-SABSAB-001M | |
|---|---|
DigiKey Part Number | 5448-AD-SABSAB-001M-ND |
Manufacturer | |
Manufacturer Product Number | AD-SABSAB-001M |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Jack, Female Socket |
Mfr | Convert To (Adapter End) SMA Jack, Female Socket |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Jack to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Frequency - Max 18 GHz |
Center Gender Female to Female | Center Contact Plating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$240.00000 | NT$240 |
| 10 | NT$221.40000 | NT$2,214 |
| 25 | NT$205.36000 | NT$5,134 |
| 100 | NT$191.42000 | NT$19,142 |
| 250 | NT$179.26400 | NT$44,816 |
| 500 | NT$169.49400 | NT$84,747 |

