
AYU2T-1B-GA-GA-ETY(HF) | |
|---|---|
DigiKey Part Number | 455-AYU2T-1B-GA-GA-ETY(HF)TR-ND - Tape & Reel (TR) 455-AYU2T-1B-GA-GA-ETY(HF)CT-ND - Cut Tape (CT) 455-AYU2T-1B-GA-GA-ETY(HF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYU2T-1B-GA-GA-ETY(HF) |
Description | CONN RCPT STR 50 OHM SMD 20GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 20 GHz |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Copper Alloy |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Resin |
Impedance 50 Ohms | Operating Temperature -25°C ~ 85°C |
Mounting Type Surface Mount | Voltage Rating 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$36.00000 | NT$36 |
| 10 | NT$30.10000 | NT$301 |
| 25 | NT$28.24000 | NT$706 |
| 50 | NT$26.88000 | NT$1,344 |
| 100 | NT$25.59000 | NT$2,559 |
| 250 | NT$23.98400 | NT$5,996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$22.83800 | NT$11,419 |
| 1,000 | NT$21.74700 | NT$21,747 |
| 1,500 | NT$21.13400 | NT$31,701 |
| 2,500 | NT$20.38600 | NT$50,965 |
| 3,500 | NT$19.90771 | NT$69,677 |
| 5,000 | NT$19.41340 | NT$97,067 |



