
A768MS107M1JLAE027 | |
|---|---|
DigiKey Part Number | 399-A768MS107M1JLAE027TR-ND - Tape & Reel (TR) 399-A768MS107M1JLAE027CT-ND - Cut Tape (CT) 399-A768MS107M1JLAE027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS107M1JLAE027 |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS107M1JLAE027 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 100 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 63 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 27mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$39.00000 | NT$39 |
| 10 | NT$24.90000 | NT$249 |
| 50 | NT$19.00000 | NT$950 |
| 100 | NT$17.13000 | NT$1,713 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | NT$14.28000 | NT$5,712 |
| 800 | NT$13.20125 | NT$10,561 |
| 1,200 | NT$12.65667 | NT$15,188 |
| 2,000 | NT$12.04950 | NT$24,099 |
| 2,800 | NT$11.69286 | NT$32,740 |
| 4,000 | NT$11.34850 | NT$45,394 |






