150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A784MW157M1JLAS015

DigiKey Part Number
399-A784MW157M1JLAS015TR-ND - Tape & Reel (TR)
399-A784MW157M1JLAS015CT-ND - Cut Tape (CT)
399-A784MW157M1JLAS015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A784MW157M1JLAS015
Description
CAP ALUM HYB 150UF 20% 63V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
792 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,684
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$71.00000NT$71
10NT$46.60000NT$466
50NT$36.44000NT$1,822
100NT$33.23000NT$3,323
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250NT$29.79200NT$7,448
500NT$27.69800NT$13,849
750NT$26.64267NT$19,982
1,250NT$25.46480NT$31,831
1,750NT$24.77200NT$43,351
2,500NT$24.10360NT$60,259
Manufacturers Standard Package