
A785MW157M1JLAS013 | |
|---|---|
DigiKey Part Number | 399-A785MW157M1JLAS013TR-ND - Tape & Reel (TR) 399-A785MW157M1JLAS013CT-ND - Cut Tape (CT) 399-A785MW157M1JLAS013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MW157M1JLAS013 |
Description | CAP ALUM HYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 880 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1J151MNW1GS | Nichicon | 125 | 493-GYC1J151MNW1GSCT-ND | NT$91.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$66.00000 | NT$66 |
| 10 | NT$43.00000 | NT$430 |
| 50 | NT$33.46000 | NT$1,673 |
| 100 | NT$30.47000 | NT$3,047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$27.26400 | NT$6,816 |
| 500 | NT$25.31200 | NT$12,656 |
| 750 | NT$24.32533 | NT$18,244 |
| 1,250 | NT$23.22720 | NT$29,034 |
| 1,750 | NT$22.58171 | NT$39,518 |
| 2,500 | NT$21.95760 | NT$54,894 |

