
C0402C102J1GEC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C102J1GEC7411TR-ND - Tape & Reel (TR) 399-C0402C102J1GEC7411CT-ND - Cut Tape (CT) 399-C0402C102J1GEC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J1GEC7411 |
Description | CAP CER 0402 1NF 100V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J1GEC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$2.60000 | NT$26 |
| 50 | NT$1.82000 | NT$91 |
| 100 | NT$1.59000 | NT$159 |
| 500 | NT$1.18200 | NT$591 |
| 1,000 | NT$1.05900 | NT$1,059 |
| 2,500 | NT$0.92840 | NT$2,321 |
| 5,000 | NT$0.84980 | NT$4,249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | NT$0.67620 | NT$33,810 |
| 100,000 | NT$0.64243 | NT$64,243 |
| 150,000 | NT$0.62552 | NT$93,828 |
| 250,000 | NT$0.60678 | NT$151,695 |
| 350,000 | NT$0.59582 | NT$208,537 |
| 500,000 | NT$0.58528 | NT$292,640 |

