Parametric Equivalent
Parametric Equivalent

C0603X224M5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603X224M5RACAUTO7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X224M5RACAUTO7411 |
Description | CAP CER 0603 220NF 50VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X224M5RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X224M5RACAUTO | KEMET | 0 | 399-C0603X224M5RACAUTOTR-ND | NT$1.92475 | Parametric Equivalent |
| CGA3E3X7R1H224M080AE | TDK | 8,318 | 445-CGA3E3X7R1H224M080AECT-ND | NT$7.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$1.82060 | NT$18,206 |



