
CGP1C102KNYDAAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP1C102KNYDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C102KNYDAAWL25 |
Description | CAP CER DISC 1NF 10000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10000V (10kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.669" Dia (17.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$96.00000 | NT$96 |
| 10 | NT$66.20000 | NT$662 |
| 50 | NT$54.42000 | NT$2,721 |
| 200 | NT$47.79500 | NT$9,559 |
| 600 | NT$44.10167 | NT$26,461 |
| 1,000 | NT$42.73700 | NT$42,737 |
| 2,600 | NT$40.65346 | NT$105,699 |
| 5,000 | NT$39.51700 | NT$197,585 |

