
CGP1C120KNSDAAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP1C120KNSDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C120KNSDAAWL25 |
Description | CAP CER DISC 12PF 10000V SL 10% |
Customer Reference | |
Detailed Description | 12 pF ±10% 10000V (10kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CGP1C120KNSDAAWL25 Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$87.00000 | NT$87 |
| 10 | NT$59.90000 | NT$599 |
| 50 | NT$49.06000 | NT$2,453 |
| 200 | NT$42.93500 | NT$8,587 |

