
CGP1C682MNWDAAWL25 | |
|---|---|
DigiKey Part Number | 399-CGP1C682MNWDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C682MNWDAAWL25 |
Description | CAP CER DISC 6.8NF 10000V Y5U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 10000V (10kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.004" (25.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$96.00000 | NT$96 |
| 10 | NT$66.20000 | NT$662 |
| 50 | NT$54.42000 | NT$2,721 |
| 200 | NT$47.79500 | NT$9,559 |
| 600 | NT$44.10167 | NT$26,461 |
| 1,000 | NT$42.73700 | NT$42,737 |
| 2,600 | NT$40.65346 | NT$105,699 |
| 5,000 | NT$39.51700 | NT$197,585 |

