
CGP5C101KGYDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C101KGYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C101KGYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C101KGYDAA7301 |
Description | CAP CER DISC 100PF 2000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$58.00000 | NT$58 |
| 10 | NT$38.60000 | NT$386 |
| 50 | NT$30.92000 | NT$1,546 |
| 100 | NT$28.54000 | NT$2,854 |
| 500 | NT$24.52600 | NT$12,263 |
| 1,000 | NT$23.28500 | NT$23,285 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$22.26250 | NT$44,525 |
| 4,000 | NT$21.42025 | NT$85,681 |
| 6,000 | NT$20.99867 | NT$125,992 |
| 10,000 | NT$20.53100 | NT$205,310 |
| 14,000 | NT$20.25757 | NT$283,606 |

