
CGP5C102KDYDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C102KDYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C102KDYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C102KDYDAA7301 |
Description | CAP CER DISC 1NF 1000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$46.00000 | NT$46 |
| 10 | NT$30.30000 | NT$303 |
| 50 | NT$23.96000 | NT$1,198 |
| 100 | NT$22.00000 | NT$2,200 |
| 500 | NT$18.69800 | NT$9,349 |
| 1,000 | NT$17.67600 | NT$17,676 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$16.83550 | NT$33,671 |
| 4,000 | NT$16.14350 | NT$64,574 |
| 6,000 | NT$15.79683 | NT$94,781 |
| 10,000 | NT$15.41250 | NT$154,125 |
| 14,000 | NT$15.18779 | NT$212,629 |
| 20,000 | NT$14.97155 | NT$299,431 |

