
CGP5C102KUYDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C102KUYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C102KUYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C102KUYDAA7301 |
Description | CAP CER DISC 1NF 4000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 4000V (4kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$76.00000 | NT$76 |
| 10 | NT$51.70000 | NT$517 |
| 50 | NT$42.02000 | NT$2,101 |
| 100 | NT$39.02000 | NT$3,902 |
| 500 | NT$33.95600 | NT$16,978 |
| 1,000 | NT$32.39000 | NT$32,390 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$31.10000 | NT$62,200 |
| 4,000 | NT$30.03725 | NT$120,149 |
| 6,000 | NT$29.50500 | NT$177,030 |
| 10,000 | NT$28.91500 | NT$289,150 |

