
CGP5C221KDYDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C221KDYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C221KDYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C221KDYDAA7301 |
Description | CAP CER DISC 220PF 1000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$42.00000 | NT$42 |
| 10 | NT$27.70000 | NT$277 |
| 50 | NT$21.78000 | NT$1,089 |
| 100 | NT$19.97000 | NT$1,997 |
| 500 | NT$16.90000 | NT$8,450 |
| 1,000 | NT$15.95100 | NT$15,951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$15.17000 | NT$30,340 |
| 4,000 | NT$14.52700 | NT$58,108 |
| 6,000 | NT$14.20483 | NT$85,229 |
| 10,000 | NT$13.84770 | NT$138,477 |
| 14,000 | NT$13.63886 | NT$190,944 |
| 20,000 | NT$13.43795 | NT$268,759 |

