2200 pF ±20% 2000V (2kV) Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP5C222MGWDAA7301

DigiKey Part Number
399-CGP5C222MGWDAA7301TR-ND - Tape & Reel (TR)
399-CGP5C222MGWDAA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGP5C222MGWDAA7301
Description
CAP CER DISC 2.2NF 2000V Y5U 20%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 2000V (2kV) Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.335" Dia (8.50mm)
Tolerance
±20%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,878
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$96.00000NT$96
10NT$66.20000NT$662
50NT$54.42000NT$2,721
100NT$50.78000NT$5,078
500NT$44.64000NT$22,320
1,000NT$42.73700NT$42,737
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$41.17100NT$82,342
Manufacturers Standard Package