
CGP5C332MGWDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C332MGWDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C332MGWDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C332MGWDAA7301 |
Description | CAP CER DISC 3.3NF 2000V Y5U 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 2000V (2kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$96.00000 | NT$96 |
| 10 | NT$66.20000 | NT$662 |
| 50 | NT$54.42000 | NT$2,721 |
| 100 | NT$50.78000 | NT$5,078 |
| 500 | NT$44.64000 | NT$22,320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | NT$41.78467 | NT$62,677 |
| 3,000 | NT$40.38667 | NT$121,160 |
| 4,500 | NT$39.68622 | NT$178,588 |
| 7,500 | NT$38.90987 | NT$291,824 |

