
CGP5C470KDSDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C470KDSDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C470KDSDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C470KDSDAA7301 |
Description | CAP CER DISC 47PF 1000V SL 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$96.00000 | NT$96 |
| 10 | NT$66.20000 | NT$662 |
| 50 | NT$54.42000 | NT$2,721 |
| 100 | NT$50.78000 | NT$5,078 |
| 500 | NT$44.64000 | NT$22,320 |
| 1,000 | NT$42.73700 | NT$42,737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$41.17100 | NT$82,342 |

