
CGP5C472KDYDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C472KDYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C472KDYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C472KDYDAA7301 |
Description | CAP CER DISC 4.7NF 1000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$106.00000 | NT$106 |
| 10 | NT$73.50000 | NT$735 |
| 50 | NT$60.74000 | NT$3,037 |
| 100 | NT$56.80000 | NT$5,680 |
| 500 | NT$50.13600 | NT$25,068 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | NT$42.95093 | NT$644,264 |

