
CGP5C472KGYDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C472KGYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C472KGYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C472KGYDAA7301 |
Description | CAP CER DISC 4.7NF 2000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$57.00000 | NT$57 |
| 10 | NT$37.60000 | NT$376 |
| 50 | NT$30.06000 | NT$1,503 |
| 100 | NT$27.74000 | NT$2,774 |
| 500 | NT$23.81000 | NT$11,905 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$22.59400 | NT$22,594 |

