
CGP5C682MUWDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C682MUWDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C682MUWDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C682MUWDAA7301 |
Description | CAP CER DISC 6.8NF 4000V Y5U 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 4000V (4kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.610" Dia (15.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.728" (18.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$96.00000 | NT$96 |
| 10 | NT$66.20000 | NT$662 |
| 50 | NT$54.42000 | NT$2,721 |
| 100 | NT$50.78000 | NT$5,078 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | NT$43.48267 | NT$32,612 |
| 1,500 | NT$41.78467 | NT$62,677 |
| 2,250 | NT$40.93422 | NT$92,102 |
| 3,750 | NT$39.99147 | NT$149,968 |
| 5,250 | NT$39.44019 | NT$207,061 |
| 7,500 | NT$38.90987 | NT$291,824 |

