MFG_Flex-Suppressor-Sheets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFW(02)-240X240T0800

DigiKey Part Number
399-EFW(02)-240X240T0800-ND
Manufacturer
Manufacturer Product Number
EFW(02)-240X240T0800
Description
RF EMI ABSORB SHEET 9.449X9.449"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFW - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.009" (0.23mm)
Datasheet
 Datasheet
EDA/CAD Models
EFW(02)-240X240T0800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.009" (0.23mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$2,356.00000NT$2,356
20NT$1,873.25000NT$37,465
40NT$1,808.42500NT$72,337
100NT$1,740.05000NT$174,005
Manufacturers Standard Package