
HVZ0E226NF | |
|---|---|
DigiKey Part Number | 399-17804-ND |
Manufacturer | |
Manufacturer Product Number | HVZ0E226NF |
Description | CAP 22F 30% 2.7V T/H |
Customer Reference | |
Detailed Description | 22 F (EDLC) Supercapacitor 2.7 V Radial, Can 100mOhm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | HVZ0E226NF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 22 F | |
Tolerance | ±30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$246.00000 | NT$246 |
| 10 | NT$182.80000 | NT$1,828 |
| 50 | NT$157.62000 | NT$7,881 |

