Similar
Similar

HVZ0E506NF | |
|---|---|
DigiKey Part Number | 399-17799-ND |
Manufacturer | |
Manufacturer Product Number | HVZ0E506NF |
Description | CAP 50F 30% 2.5V T/H |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 2.5 V Radial, Can 50mOhm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | HVZ0E506NF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 50 F | |
Tolerance | ±30% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |



