10000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450PA5100JR17T0

DigiKey Part Number
399-PHE450PA5100JR17T0TR-ND - Tape & Reel (TR)
399-PHE450PA5100JR17T0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PHE450PA5100JR17T0
Description
CAP FILM 10000PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450PA5100JR17T0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.177" W (13.00mm x 4.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,459
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$31.00000NT$31
10NT$19.70000NT$197
50NT$15.24000NT$762
100NT$13.87000NT$1,387
Tape & Reel (TR)
QuantityUnit PriceExt Price
800NT$11.05750NT$8,846
1,600NT$10.43063NT$16,689
2,400NT$10.11708NT$24,281
4,000NT$9.76900NT$39,076
5,600NT$9.56589NT$53,569
8,000NT$9.37025NT$74,962
Manufacturers Standard Package