Leaded Wire Solder Sn63Pb37 (63/37) 8 AWG, 10 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-6337-0125

DigiKey Part Number
14-6337-0125-ND
Manufacturer
Manufacturer Product Number
14-6337-0125
Description
SOLDER 63/37 8AWG 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Wire Solder Sn63Pb37 (63/37) 8 AWG, 10 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.125" (3.18mm)
Manufacturer
Kester Solder
Melting Point
361°F (183°C)
Series
Wire Gauge
8 AWG, 10 SWG
Packaging
Spool
Process
Leaded
Part Status
Active
Form
Spool, 1 lb (454 g)
Type
Wire Solder
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Composition
Sn63Pb37 (63/37)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Spool
QuantityUnit PriceExt Price
100NT$2,292.00000NT$229,200