



OEDNI-50-4-7 | |
|---|---|
DigiKey Part Number | 226-4167-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-50-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$449.00000 | NT$449 |
| 5 | NT$388.20000 | NT$1,941 |
| 20 | NT$347.20000 | NT$6,944 |
| 40 | NT$329.92500 | NT$13,197 |
| 60 | NT$320.68333 | NT$19,241 |
| 100 | NT$309.83000 | NT$30,983 |
| 260 | NT$291.76538 | NT$75,859 |
| 500 | NT$280.88000 | NT$140,440 |
| 1,000 | NT$270.49600 | NT$270,496 |

