
AA3528VRVFS/A | |
|---|---|
DigiKey Part Number | 754-1535-2-ND - Tape & Reel (TR) 754-1535-1-ND - Cut Tape (CT) 754-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528VRVFS/A |
Description | LED VIOLET CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Violet LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528VRVFS/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$27.00000 | NT$27 |
| 10 | NT$18.60000 | NT$186 |
| 100 | NT$13.60000 | NT$1,360 |
| 500 | NT$11.34200 | NT$5,671 |
| 1,000 | NT$10.60200 | NT$10,602 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$9.97250 | NT$19,945 |
| 4,000 | NT$9.43900 | NT$37,756 |
| 6,000 | NT$9.16517 | NT$54,991 |
| 10,000 | NT$8.85620 | NT$88,562 |
| 14,000 | NT$8.67236 | NT$121,413 |
| 20,000 | NT$8.49320 | NT$169,864 |











