Blue LED Indication - Discrete 3.3V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA4040VRBXZ1S/A-2A

DigiKey Part Number
754-2177-2-ND - Tape & Reel (TR)
754-2177-1-ND - Cut Tape (CT)
754-2177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA4040VRBXZ1S/A-2A
Description
LED BLUE CLEAR SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.3V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,170
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$36.00000NT$36
10NT$25.50000NT$255
100NT$18.81000NT$1,881
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$15.85000NT$7,925
1,000NT$14.88200NT$14,882
1,500NT$14.38467NT$21,577
2,500NT$13.82320NT$34,558
3,500NT$13.48914NT$47,212
5,000NT$13.16300NT$65,815
Manufacturers Standard Package