
AA4040VRBXZ1S/A-2A | |
|---|---|
DigiKey Part Number | 754-2177-2-ND - Tape & Reel (TR) 754-2177-1-ND - Cut Tape (CT) 754-2177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040VRBXZ1S/A-2A |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$36.00000 | NT$36 |
| 10 | NT$25.50000 | NT$255 |
| 100 | NT$18.81000 | NT$1,881 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$15.85000 | NT$7,925 |
| 1,000 | NT$14.88200 | NT$14,882 |
| 1,500 | NT$14.38467 | NT$21,577 |
| 2,500 | NT$13.82320 | NT$34,558 |
| 3,500 | NT$13.48914 | NT$47,212 |
| 5,000 | NT$13.16300 | NT$65,815 |

