Addressable Lighting Chameleon 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAAF5050-MC-K12

DigiKey Part Number
754-AAAF5050-MC-K12TR-ND - Tape & Reel (TR)
754-AAAF5050-MC-K12CT-ND - Cut Tape (CT)
754-AAAF5050-MC-K12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAAF5050-MC-K12
Description
ADDRESS LED DISCRETE SERIAL RGB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Addressable Lighting Chameleon 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Datasheet
 Datasheet
EDA/CAD Models
AAAF5050-MC-K12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
Serial
Mounting Type
Surface Mount
Size / Dimension
5.00mm L x 5.00mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$45.00000NT$45
10NT$31.80000NT$318
100NT$23.69000NT$2,369
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$20.11000NT$10,055
1,000NT$18.93900NT$18,939
1,500NT$18.33800NT$27,507
2,500NT$17.65920NT$44,148
3,500NT$17.25543NT$60,394
5,000NT$16.86160NT$84,308
Manufacturers Standard Package