
APDA1806SYCK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-2332-2-ND - Tape & Reel (TR) 754-2332-1-ND - Cut Tape (CT) 754-2332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA1806SYCK/J3-PRV |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA1806SYCK/J3-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.94mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$23.00000 | NT$23 |
| 10 | NT$15.90000 | NT$159 |
| 100 | NT$11.51000 | NT$1,151 |
| 500 | NT$9.54800 | NT$4,774 |
| 1,000 | NT$8.90300 | NT$8,903 |
| 2,000 | NT$8.35400 | NT$16,708 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$7.88875 | NT$31,555 |
| 8,000 | NT$7.49400 | NT$59,952 |
| 12,000 | NT$7.29175 | NT$87,501 |
| 20,000 | NT$7.06350 | NT$141,270 |
| 28,000 | NT$6.92775 | NT$193,977 |
| 40,000 | NT$6.79543 | NT$271,817 |









