
APGF0606SEEKSYKXC-TT | |
|---|---|
DigiKey Part Number | 754-APGF0606SEEKSYKXC-TTTR-ND - Tape & Reel (TR) 754-APGF0606SEEKSYKXC-TTCT-ND - Cut Tape (CT) 754-APGF0606SEEKSYKXC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGF0606SEEKSYKXC-TT |
Description | LED RED/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 624nm Red, 589nm Yellow LED Indication - Discrete 1.95V Red, 1.97V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGF0606SEEKSYKXC-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 1.97V Yellow | |
Current - Test | 5mA Red, 5mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 591nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$35.00000 | NT$35 |
| 10 | NT$24.50000 | NT$245 |
| 100 | NT$18.06000 | NT$1,806 |
| 500 | NT$15.19400 | NT$7,597 |
| 1,000 | NT$14.25700 | NT$14,257 |
| 2,000 | NT$13.46100 | NT$26,922 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$12.78650 | NT$51,146 |
| 8,000 | NT$12.21513 | NT$97,721 |
| 12,000 | NT$11.92242 | NT$143,069 |
| 20,000 | NT$11.59225 | NT$231,845 |
| 28,000 | NT$11.39596 | NT$319,087 |

