
APHM1608VRBXF/A-5MAV | |
|---|---|
DigiKey Part Number | 754-2179-2-ND - Tape & Reel (TR) 754-2179-1-ND - Cut Tape (CT) 754-2179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHM1608VRBXF/A-5MAV |
Description | LED BLUE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHM1608VRBXF/A-5MAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 5mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$28.00000 | NT$28 |
| 10 | NT$19.20000 | NT$192 |
| 100 | NT$14.06000 | NT$1,406 |
| 500 | NT$11.73600 | NT$5,868 |
| 1,000 | NT$10.97500 | NT$10,975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$10.32850 | NT$20,657 |
| 4,000 | NT$9.77975 | NT$39,119 |
| 6,000 | NT$9.49850 | NT$56,991 |
| 10,000 | NT$9.18100 | NT$91,810 |
| 14,000 | NT$8.99214 | NT$125,890 |
| 20,000 | NT$8.80795 | NT$176,159 |

