
APPA3010CGCK | |
|---|---|
DigiKey Part Number | 754-2321-2-ND - Tape & Reel (TR) 754-2321-1-ND - Cut Tape (CT) 754-2321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPA3010CGCK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APPA3010CGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.01mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$9.00000 | NT$90 |
| 100 | NT$6.39000 | NT$639 |
| 500 | NT$5.19600 | NT$2,598 |
| 1,000 | NT$4.80500 | NT$4,805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$4.47100 | NT$8,942 |
| 4,000 | NT$4.18750 | NT$16,750 |
| 6,000 | NT$4.04167 | NT$24,250 |
| 10,000 | NT$3.87700 | NT$38,770 |
| 14,000 | NT$3.77900 | NT$52,906 |
| 20,000 | NT$3.68335 | NT$73,667 |
| 50,000 | NT$3.47204 | NT$173,602 |
| 100,000 | NT$3.34047 | NT$334,047 |


