Parametric Equivalent

APT1608SEC/J3-PRV | |
|---|---|
DigiKey Part Number | 754-APT1608SEC/J3-PRVTR-ND - Tape & Reel (TR) 754-APT1608SEC/J3-PRVCT-ND - Cut Tape (CT) 754-APT1608SEC/J3-PRVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SEC/J3-PRV |
Description | 1.6X0.8MM RED SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$29.00000 | NT$29 |
| 10 | NT$20.50000 | NT$205 |
| 100 | NT$15.04000 | NT$1,504 |
| 500 | NT$12.58400 | NT$6,292 |
| 1,000 | NT$11.77900 | NT$11,779 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$11.09500 | NT$22,190 |
| 4,000 | NT$10.51500 | NT$42,060 |
| 6,000 | NT$10.21767 | NT$61,306 |
| 10,000 | NT$9.88200 | NT$98,820 |
| 14,000 | NT$9.68243 | NT$135,554 |
| 20,000 | NT$9.48785 | NT$189,757 |



