Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSE 623 R-RA

DigiKey Part Number
3746-TSSE623R-RATR-ND - Tape & Reel (TR)
3746-TSSE623R-RACT-ND - Cut Tape (CT)
3746-TSSE623R-RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSSE 623 R-RA
Description
SWITCH TACT 2.35MM RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.55mm x 5.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.45mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$32.00000NT$32
10NT$27.00000NT$270
25NT$25.12000NT$628
50NT$23.72000NT$1,186
100NT$22.40000NT$2,240
250NT$20.74800NT$5,187
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700NT$19.07429NT$13,352
1,400NT$18.06643NT$25,293
2,100NT$17.52190NT$36,796
3,500NT$16.88400NT$59,094
4,900NT$16.49245NT$80,813
7,000NT$16.10157NT$112,711
Manufacturers Standard Package