
2320-2R1 | |
|---|---|
DigiKey Part Number | 1956-1019-2-ND - Tape & Reel (TR) 1956-1019-1-ND - Cut Tape (CT) 1956-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2320-2R1 |
Description | CAP TRIMMER 2.5-10PF 250V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 2.5 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.180" L x 0.167" W (4.57mm x 4.24mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$505.00000 | NT$505 |
| 10 | NT$393.40000 | NT$3,934 |
| 50 | NT$348.86000 | NT$17,443 |
| 100 | NT$337.82000 | NT$33,782 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$311.72800 | NT$155,864 |
| 1,000 | NT$304.49500 | NT$304,495 |

