
ES2211N100K502NTM | |
|---|---|
DigiKey Part Number | 1763-1075-2-ND - Tape & Reel (TR) 1763-1075-1-ND - Cut Tape (CT) 1763-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2211N100K502NTM |
Description | CAP CER 10PF 250VAC C0G/NP0 2211 |
Customer Reference | |
Detailed Description | 10 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ES2211N100K502NTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.220" L x 0.110" W (5.58mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$224.00000 | NT$224 |
| 10 | NT$164.70000 | NT$1,647 |
| 50 | NT$141.10000 | NT$7,055 |
| 100 | NT$133.82000 | NT$13,382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | NT$119.15867 | NT$89,369 |
| 1,500 | NT$115.74600 | NT$173,619 |
| 2,250 | NT$114.03644 | NT$256,582 |

