
LS1808N101K302NTM | |
|---|---|
DigiKey Part Number | 1763-1069-2-ND - Tape & Reel (TR) 1763-1069-1-ND - Cut Tape (CT) 1763-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1808N101K302NTM |
Description | CAP CER 100PF 250VAC C0G 1808 |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1808N101K302NTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$184.00000 | NT$184 |
| 10 | NT$133.10000 | NT$1,331 |
| 50 | NT$113.00000 | NT$5,650 |
| 100 | NT$106.80000 | NT$10,680 |
| 500 | NT$96.28800 | NT$48,144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | NT$91.40267 | NT$137,104 |
| 3,000 | NT$89.00867 | NT$267,026 |

