
LS1808N151K302NTM | |
|---|---|
DigiKey Part Number | 1763-1070-2-ND - Tape & Reel (TR) 1763-1070-1-ND - Cut Tape (CT) 1763-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1808N151K302NTM |
Description | CAP CER 150PF 250VAC C0G 1808 |
Customer Reference | |
Detailed Description | 150 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1808N151K302NTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$66.00000 | NT$66 |
| 10 | NT$44.00000 | NT$440 |
| 50 | NT$35.48000 | NT$1,774 |
| 100 | NT$32.85000 | NT$3,285 |
| 500 | NT$28.39400 | NT$14,197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | NT$26.32467 | NT$39,487 |
| 3,000 | NT$25.31100 | NT$75,933 |
| 4,500 | NT$24.80333 | NT$111,615 |
| 7,500 | NT$24.24040 | NT$181,803 |
| 10,500 | NT$23.91114 | NT$251,067 |

